There are no models available for this part yet.
Overview of AD7322BRUZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7322BRUZ-REEL7 | Analog Devices | 2-Channel,12-Bit+Sign Bipolar | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7322BRUZ | Analog Devices | 2-Channel,12-Bit+Sign Bipolar |
Price & Stock for AD7322BRUZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD7322BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8500 / $15.9500 | Buy Now | |
DISTI #
584-AD7322BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel,12-Bit+Sign Bipolar Input ADC RoHS: Compliant | 0 |
|
$8.4100 | Order Now | |
Analog Devices Inc | 2-Channel,12-Bit+Sign Bipolar Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.8500 / $15.9500 | Buy Now | ||
DISTI #
AD7322BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 2000 |
|
$8.2100 | Buy Now | |
Win Source Electronics | IC ADC 12BIT+ SAR 2CHAN 14TSSOP | 545 |
|
$15.3480 / $23.0210 | Buy Now |
CAD Models for AD7322BRUZ-REEL7 by Analog Devices Inc
Part Data Attributes for AD7322BRUZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
RU-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
0.8 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0269%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD7322BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7322BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7322BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7322BRUZ | Software Selectable True Bipolar Input, 2-Channel, 12-Bit Plus Sign ADC | Analog Devices Inc | AD7322BRUZ-REEL7 vs AD7322BRUZ |
AD7322BRUZ-REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD7322BRUZ-REEL7 vs AD7322BRUZ-REEL |
Related Parts for AD7322BRUZ-REEL7
-
ATSAMS70Q21A-ANMicrocontrollers
-
AD7322BRUZAnalog to Digital Converters
-
AD7402-8BRIZ-RLOther Analog ICs
-
AD7849BRZDigital to Analog Converters
-
ADG1411YRUZ-REEL7Multiplexers or Switches
-
LT8609AIMSE#PBFSwitching Regulator or Controllers
-
OPA2171AIDCUROperational Amplifiers
-
ADA4932-2YCPZ-R7Line Driver or Receivers
-
ADP195ACPZ-R7Peripheral Drivers