-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 kSPS, 2-Channel, Software-Selectable, True Bipolar Input, 12-Bit Plus Sign ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9426
|
Newark | Adc, 13Bit, 500Ksps, Tssop-14, Resolution (Bits):13Bit, Sampling Rate:500Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7321BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$6.4700 / $9.4900 | Buy Now |
DISTI #
505-AD7321BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2523 In Stock |
|
$4.9948 / $11.1600 | Buy Now |
DISTI #
584-AD7321BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel,12-Bit+Sign Bipolar Input ADC RoHS: Compliant | 426 |
|
$4.9900 / $10.1200 | Buy Now |
DISTI #
V99:2348_06211073
|
Arrow Electronics | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2422 | Americas - 8 |
|
$5.0390 / $9.9970 | Buy Now |
|
Analog Devices Inc | 2-Channel,12-Bit+Sign Bipolar Package Multiple: 96 | 505 |
|
$4.9948 / $11.1600 | Buy Now |
DISTI #
84428350
|
Verical | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$5.7610 | Buy Now |
DISTI #
81438978
|
Verical | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 8 |
|
$5.0390 | Buy Now |
DISTI #
AD7321BRUZ
|
TME | IC: A/D converter, Ch: 2, 12bit, 1Msps, 2.7÷16.5V, TSSOP14 Min Qty: 1 | 0 |
|
$6.5800 / $8.8800 | RFQ |
DISTI #
AD7321BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$5.5500 / $5.9600 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT+ SAR 2CHAN 14TSSOP | 10218 |
|
$3.9069 / $5.8603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7321BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7321BRUZ
Analog Devices Inc
500 kSPS, 2-Channel, Software-Selectable, True Bipolar Input, 12-Bit Plus Sign ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153-AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |