-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Temperature Monitoring System in an 8-Pin µSOIC Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6835
|
Newark | Temperature Sensor, 10Bit, 1Deg C, Msop, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.65V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:10 Bits Rohs Compliant: Yes |Analog Devices AD7314ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$1.9300 / $3.7800 | Buy Now |
DISTI #
AD7314ARMZ-ND
|
DigiKey | SENSOR DIGITAL -35C-85C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
271 In Stock |
|
$1.5646 / $4.6500 | Buy Now |
DISTI #
584-AD7314ARMZ
|
Mouser Electronics | Board Mount Temperature Sensors 10bit digital temp sensor (8ld uSOIC)IC RoHS: Compliant | 442 |
|
$1.7400 / $3.7800 | Buy Now |
DISTI #
E54:1762_00109372
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 | Europe - 126 |
|
$1.5610 / $3.7060 | Buy Now |
DISTI #
V36:1790_06211071
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2130 | Americas - 100 |
|
$1.5610 / $1.9920 | Buy Now |
|
Analog Devices Inc | 10bit digital temp sensor (8ld Package Multiple: 50 | 42855 |
|
$1.5646 / $4.6500 | Buy Now |
DISTI #
26163334
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 42800 |
|
$1.5610 / $1.9920 | Buy Now |
DISTI #
58867366
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2131 | Americas - 126 |
|
$1.5610 / $3.7060 | Buy Now |
DISTI #
81438469
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2130 | Americas - 100 |
|
$1.5610 / $1.9920 | Buy Now |
|
Quest Components | 740 |
|
$2.5410 / $5.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7314ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7314ARMZ
Analog Devices Inc
Complete Temperature Monitoring System in an 8-Pin µSOIC Package
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7314ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7314ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7314ARM-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | AD7314ARMZ vs AD7314ARM-REEL |
AD7314ARM-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | AD7314ARMZ vs AD7314ARM-REEL7 |
AD7314ARM | Analog Devices Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | AD7314ARMZ vs AD7314ARM |