-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9418
|
Newark | Dac, 8Bit, Dip-20, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Dsp, Parallel, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7302BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$8.8800 / $12.4400 | Buy Now |
DISTI #
AD7302BNZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
584-AD7302BNZ
|
Mouser Electronics | Digital to Analog Converters - DAC ]3V/5V DUAL 8-BIT DAC I.C. RoHS: Compliant | 212 |
|
$6.7800 / $11.9600 | Buy Now |
|
Analog Devices Inc | ]3V/5V DUAL 8-BIT DAC I.C. Min Qty: 1 Package Multiple: 18 | 5396 |
|
$4.1600 / $11.9700 | Buy Now |
|
Rochester Electronics | AD7302 - 2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 263 |
|
$6.1700 / $7.2600 | Buy Now |
|
LCSC | 2us Parallel 1LSB 2.7V5.5V 8Bit PDIP-20 Digital To Analog Converters (DACs) ROHS | 3 |
|
$6.6587 / $7.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7302BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7302BNZ
Analog Devices Inc
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |