-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 1 MSPS, 10-Bit SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9415
|
Newark | Adc, 10Bit, 1Msps, Lfcsp-20, Resolution (Bits):10Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V, Adc/Dac Case Style:Lfcsp Rohs Compliant: Yes |Analog Devices AD7298-1BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$4.7900 / $8.4600 | Buy Now |
DISTI #
505-AD7298-1BCPZ-ND
|
DigiKey | IC ADC 10BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2581 In Stock |
|
$4.4897 / $10.1800 | Buy Now |
DISTI #
584-AD7298-1BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8Channel 10Bit SAR RoHS: Compliant | 53 |
|
$4.4800 / $9.2300 | Buy Now |
|
Analog Devices Inc | 8Channel 10Bit SAR Package Multiple: 1 | 1357 |
|
$3.2700 / $10.1800 | Buy Now |
DISTI #
26616312
|
Verical | 8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 142 Package Multiple: 142 | Americas - 852 |
|
$5.0286 | Buy Now |
|
Bristol Electronics | 90550 |
|
RFQ | ||
DISTI #
AD7298-1BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 1 |
|
$4.7800 / $5.2800 | Buy Now |
DISTI #
SMC-AD7298-1BCPZ
|
Sensible Micro Corporation | 8Channel 10Bit Sar RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 34 |
|
$4.9950 / $5.4112 | RFQ |
|
LCSC | 2.8V3.6V 10 1MHz LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS | 2 |
|
$5.0757 / $5.7227 | Buy Now |
|
Win Source Electronics | IC ADC 10BIT SAR 20LFCSP | 30000 |
|
$5.1430 / $6.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7298-1BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7298-1BCPZ
Analog Devices Inc
8-Channel, 1 MSPS, 10-Bit SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.95 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |