-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit DACPORT with Parallel Load
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7247KNZ | Analog Devices | DUAL 12 BIT DAC PORT IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7247KNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$54.6300 | Buy Now |
DISTI #
AD7247KNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 6 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.8693 | Buy Now |
DISTI #
584-AD7247KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12 BIT DAC PORT IC RoHS: Compliant | 1 |
|
$54.3100 / $63.0200 | Buy Now |
|
Analog Devices Inc | DUAL 12 BIT DAC PORT IC Package Multiple: 15 | 4080 |
|
$35.0900 / $68.1900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 2 FUNC, PARALLEL, WORD INPUT LOADING, PDIP24 | 8 |
|
$67.5216 / $75.0240 | Buy Now |
|
Rochester Electronics | AD7247 - DUAL 12 BIT DACPort RoHS: Compliant Status: Active Min Qty: 1 | 141 |
|
$46.8800 / $55.1500 | Buy Now |
DISTI #
AD7247KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$49.4600 / $55.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7247KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7247KNZ
Analog Devices Inc
Dual 12-Bit DACPORT with Parallel Load
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Max | 10 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7247KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7247KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7247TQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7247KNZ vs AD7247TQ/883B |
AD7247BQ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247KNZ vs AD7247BQ |