Part Details for AD7243ARZ-REEL by Analog Devices Inc
Overview of AD7243ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7243ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6812
|
Newark | Dac, 12Bit, Wsoic-16, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:4 Wire, Dsp, Serial, Supply Voltage Range:± 10.8V To ± 16.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7243ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 987 |
|
$18.2600 / $24.4900 | Buy Now |
DISTI #
AD7243ARZ-REELCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1809 In Stock |
|
$18.1325 / $26.9200 | Buy Now |
DISTI #
584-AD7243ARZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC RoHS: Compliant | 1724 |
|
$17.5000 / $21.4100 | Buy Now |
|
Analog Devices Inc | 12-BIT SERIAL DACPORT IC Min Qty: 1 Package Multiple: 1000 | 2362 |
|
$18.1325 / $26.9200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$13.0816 / $14.7168 | Buy Now |
Part Details for AD7243ARZ-REEL
AD7243ARZ-REEL CAD Models
AD7243ARZ-REEL Part Data Attributes
|
AD7243ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7243ARZ-REEL
Analog Devices Inc
CMOS, 12-Bit Serial DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7243ARZ-REEL
This table gives cross-reference parts and alternative options found for AD7243ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7243ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7243ARZ | CMOS, 12-Bit Serial DACPORT | Analog Devices Inc | AD7243ARZ-REEL vs AD7243ARZ |
AD7243AR | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, SOIC-16 | Rochester Electronics LLC | AD7243ARZ-REEL vs AD7243AR |
AD7243AR-REEL | CMOS, 12-Bit Serial DACPORT | Analog Devices Inc | AD7243ARZ-REEL vs AD7243AR-REEL |