Part Details for AD722JR-16-REEL by Analog Devices Inc
Overview of AD722JR-16-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AD722JR-16-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD722JR-16-REEL-ND
|
DigiKey | COLOR SIGNAL ENCODER Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4962 In Stock |
|
$3.9000 | Buy Now |
|
Quest Components | COLOR SIGNAL ENCODER, CMOS, PDSO16 | 1070 |
|
$2.7638 / $7.5375 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4962 |
|
$3.3500 / $3.9400 | Buy Now |
|
Chip1Cloud | RGB to NTSC/PAL Encoder / Video CODEC 16-Pin SOIC N T/R | 2380 |
|
RFQ | |
|
New Advantage Corporation | Color Signal Encoder, CMOS, PDSO16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1579 |
|
$3.8900 / $4.4500 | Buy Now |
Part Details for AD722JR-16-REEL
AD722JR-16-REEL CAD Models
AD722JR-16-REEL Part Data Attributes:
|
AD722JR-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD722JR-16-REEL
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Standard | PAL; NTSC | |
Width | 7.5 mm |
Alternate Parts for AD722JR-16-REEL
This table gives cross-reference parts and alternative options found for AD722JR-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD722JR-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD722JR-16-REEL7 | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | AD722JR-16-REEL vs AD722JR-16-REEL7 |