-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2CMOS, Quad 8-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7226KPZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$56.8977 / $66.4500 | Buy Now |
DISTI #
584-AD7226KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Compliant | 31 |
|
$56.8900 / $66.4500 | Buy Now |
DISTI #
E54:1762_00108960
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Europe - 4 |
|
$53.0900 / $62.2600 | Buy Now |
|
Analog Devices Inc | CMOS DAC IC Min Qty: 1 Package Multiple: 1 | 510 |
|
$33.7700 / $66.4500 | Buy Now |
DISTI #
25018825
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 504 |
|
$52.7179 / $58.7429 | Buy Now |
DISTI #
66597192
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 4 |
|
$53.0900 / $62.2600 | Buy Now |
|
Rochester Electronics | AD7226 - LC2CMOS, Quad 8-Bit Voltage Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$50.9700 / $59.9700 | Buy Now |
|
Ameya Holding Limited | AD7226KPZ 四 8 位-Bit DAC, 143ksps, 并行接口, 20针 PLCC封装 | 510 |
|
RFQ | |
DISTI #
AD7226KPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 12 | 0 |
|
$53.7700 / $59.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7226KPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226KPZ
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for AD7226KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7226KP-REEL | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KPZ vs AD7226KP-REEL |
MX7226KP+T | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | AD7226KPZ vs MX7226KP+T |
MX7226KP+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | AD7226KPZ vs MX7226KP+ |
MP7226KP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, | Micro Power Systems | AD7226KPZ vs MP7226KP |
AD7226KP | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226KPZ vs AD7226KP |
MX7226KP+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7226KPZ vs MX7226KP+ |
MX7226KP+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7226KPZ vs MX7226KP+T |