Converters
AD7224KRZ-1REEL
Analog Devices Inc
Description: PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20

Overview of AD7224KRZ-1REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7224KRZ-18REEL Analog Devices 8-BIT CMOS V-OUT DAC
AD7224KRZ-1 Analog Devices 8-BIT CMOS V-OUT DAC IC
AD7224KRZ-18 Analog Devices 8-BIT CMOS V-OUT DAC

CAD Models for AD7224KRZ-1REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7224KRZ-1REEL by Analog Devices Inc

AD7224KRZ-1REEL
Analog Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Linearity Error-Max (EL)
0.391%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Max
20 µs
Supply Current-Max
6 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. AD7224KRZ-1REEL
    Analog Devices Inc
    PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20
    VS

Alternate Parts for AD7224KRZ-1REEL

This table gives cross-reference parts and alternative options found for AD7224KRZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224KRZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7224KR-18REEL IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter Analog Devices Inc AD7224KRZ-1REEL vs AD7224KR-18REEL
AD7224KR-18 LC2MOS 8-Bit DAC with Output Amplifiers Analog Devices Inc AD7224KRZ-1REEL vs AD7224KR-18
AD7224LRZ-18 D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 Rochester Electronics LLC AD7224KRZ-1REEL vs AD7224LRZ-18
AD7224KR-1 D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 Rochester Electronics LLC AD7224KRZ-1REEL vs AD7224KR-1
AD7224KRZ-18REEL D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 Rochester Electronics LLC AD7224KRZ-1REEL vs AD7224KRZ-18REEL
AD7224KRZ-18 LC2MOS 8-Bit DAC with Output Amplifiers Analog Devices Inc AD7224KRZ-1REEL vs AD7224KRZ-18
AD7224KR-18 D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 Rochester Electronics LLC AD7224KRZ-1REEL vs AD7224KR-18
AD7224KRZ-18 D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 Rochester Electronics LLC AD7224KRZ-1REEL vs AD7224KRZ-18
AD7224LR-18 IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter Analog Devices Inc AD7224KRZ-1REEL vs AD7224LR-18
AD7224KRZ-18REEL LC2MOS 8-Bit DAC with Output Amplifiers Analog Devices Inc AD7224KRZ-1REEL vs AD7224KRZ-18REEL

Related Parts for AD7224KRZ-1REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7224KRZ-1REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7224KRZ-1REEL by Analog Devices Inc

  • Please alert me when AD7224KRZ-1REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7224KRZ-1REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7224KRZ-1REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7224KRZ-1REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7224KRZ-1REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7224KRZ-1REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: