There are no models available for this part yet.
Overview of AD7224KRZ-18 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7224KRZ-18REEL | Analog Devices | 8-BIT CMOS V-OUT DAC | |
AD7224KRZ-1 | Analog Devices | 8-BIT CMOS V-OUT DAC IC | |
AD7224KRZ-18 | Analog Devices | 8-BIT CMOS V-OUT DAC |
CAD Models for AD7224KRZ-18 by Rochester Electronics LLC
Part Data Attributes for AD7224KRZ-18 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7224KRZ-18
This table gives cross-reference parts and alternative options found for AD7224KRZ-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224KRZ-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7224KR-18 | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | AD7224KRZ-18 vs AD7224KR-18 |
AD7224KRZ-18REEL | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7224KRZ-18 vs AD7224KRZ-18REEL |
AD7224KRZ-18 | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | AD7224KRZ-18 vs AD7224KRZ-18 |
AD7224KR-18REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter | Analog Devices Inc | AD7224KRZ-18 vs AD7224KR-18REEL |
AD7224KR-18 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7224KRZ-18 vs AD7224KR-18 |
AD7224KRZ-18REEL | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | AD7224KRZ-18 vs AD7224KRZ-18REEL |
Related Parts for AD7224KRZ-18
-
PIC18LF2520T-I/MLMicrocontrollers
-
LTC1286CN8Analog to Digital Converters
-
AD5343BRUZDigital to Analog Converters
-
AD7400YRWZOther Analog ICs
-
MCP16251T-I/MNYSwitching Regulator or Controllers
-
AD797ARZOperational Amplifiers
-
ADG441BRZMultiplexers or Switches
-
LTC1334CSWLine Driver or Receivers
-
ADM809-5SAKSZ-RL7Power Management Circuits