Part Details for AD7224CQ by Analog Devices Inc
Overview of AD7224CQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7224CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7224CQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 18CDIP Min Qty: 21 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.3014 | Buy Now |
DISTI #
584-AD7224CQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Not Compliant | 5 |
|
$48.3000 / $59.9100 | Buy Now |
|
Analog Devices Inc | CMOS DAC IC Package Multiple: 21 | 588 |
|
$35.9600 / $76.9900 | Buy Now |
DISTI #
26925167
|
Verical | DAC 1-CH R-2R 8-bit 18-Pin CDIP Tube RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | Americas - 588 |
|
$51.3714 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18 RoHS: Not Compliant Status: Active Min Qty: 1 | 2022 |
|
$42.4500 / $49.9400 | Buy Now |
DISTI #
AD7224CQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 21 | 0 |
|
$47.0200 / $52.4000 | Buy Now |
Part Details for AD7224CQ
AD7224CQ CAD Models
AD7224CQ Part Data Attributes
|
AD7224CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224CQ
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 20 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7224CQ
This table gives cross-reference parts and alternative options found for AD7224CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7224LN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 | AD7224CQ vs AD7224LN |
MX7224UQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | AD7224CQ vs MX7224UQ |
PM7224EX | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP18, | AD7224CQ vs PM7224EX |
MX7224UD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, SIDEBRAZE, DIP-18 | AD7224CQ vs MX7224UD |
AD7224UQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | AD7224CQ vs AD7224UQ/883B |
PM7224AX | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 | AD7224CQ vs PM7224AX |
MX7224LN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | AD7224CQ vs MX7224LN |
PM7224AX/883 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP18, | AD7224CQ vs PM7224AX/883 |