Consumer Circuits
AD7147A-1ACBZ-RL
Analog Devices Inc
Description: CapTouch® Programmable Controller for Single-Electrode Capacitance Sensors

Overview of AD7147A-1ACBZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AD7147A-1ACBZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7147A-1ACBZ-RL by Analog Devices Inc

AD7147A-1ACBZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Package Description
WLCSP-25
Pin Count
25
Manufacturer Package Code
CB-25-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PBGA-B25
Length
2.245 mm
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
2.05 mm
Want to compare parts?
  1. AD7147A-1ACBZ-RL
    Analog Devices Inc
    CapTouch® Programmable Controller for Single-Electrode Capacitance Sensors
    VS

Related Parts for AD7147A-1ACBZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7147A-1ACBZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7147A-1ACBZ-RL by Analog Devices Inc

  • Please alert me when AD7147A-1ACBZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7147A-1ACBZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7147A-1ACBZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7147A-1ACBZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7147A-1ACBZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7147A-1ACBZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: