There are no models available for this part yet.
Overview of AD712TH/883B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for AD712TH/883B by Analog Devices Inc
Part Data Attributes for AD712TH/883B by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.026 µA
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
18 V/us
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Technology
|
BIFET
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
100000
|
Alternate Parts for AD712TH/883B
This table gives cross-reference parts and alternative options found for AD712TH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712TH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1558T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | AD712TH/883B vs SG1558T |
OPA2111KM-BI | Operational Amplifier, 2 Func, 5000uV Offset-Max, MBCY8, | Burr-Brown Corp | AD712TH/883B vs OPA2111KM-BI |
OP215BJ | Operational Amplifier, 2 Func, 3000uV Offset-Max, MBCY8, | Precision Monolithics Inc | AD712TH/883B vs OP215BJ |
OPA2111BM-BI | Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | AD712TH/883B vs OPA2111BM-BI |
SG1458T | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | AD712TH/883B vs SG1458T |
SG1558T/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | AD712TH/883B vs SG1558T/883B |
MC1458GDS | Operational Amplifier | Rochester Electronics LLC | AD712TH/883B vs MC1458GDS |
LM1558AH | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD712TH/883B vs LM1558AH |