There are no models available for this part yet.
Overview of AD712KR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD712KRZ-REEL | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712KRZ-REEL7 | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712KRZ | Analog Devices | HIGH SPEED DUAL BIFET AMP |
Price & Stock for AD712KR-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 73 |
|
RFQ |
CAD Models for AD712KR-REEL by Analog Devices Inc
Part Data Attributes for AD712KR-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.000075 µA
|
Common-mode Reject Ratio-Min
|
74 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.0006 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
18 V/us
|
Slew Rate-Nom
|
20 V/us
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
100000
|
Width
|
3.9 mm
|
Alternate Parts for AD712KR-REEL
This table gives cross-reference parts and alternative options found for AD712KR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712KR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD712KRZ-REEL | DUAL OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD712KR-REEL vs AD712KRZ-REEL |
AD712KRZ | Precision, Low Cost, High Speed, BiFET Dual Op Amp | Analog Devices Inc | AD712KR-REEL vs AD712KRZ |
AD712KR-REEL7 | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD712KR-REEL vs AD712KR-REEL7 |
AD712KRZ-REEL | Precision, Low Cost, High Speed, BiFET Dual Op Amp | Analog Devices Inc | AD712KR-REEL vs AD712KRZ-REEL |
AD712KRZ-REEL7 | Precision, Low Cost, High Speed, BiFET Dual Op Amp | Analog Devices Inc | AD712KR-REEL vs AD712KRZ-REEL7 |
AD712KR | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD712KR-REEL vs AD712KR |
Related Parts for AD712KR-REEL
-
AD712KNZOperational Amplifiers
-
AD7156BCPZ-REELOther Analog ICs
-
AD7091R-4BRUZAnalog to Digital Converters
-
AD7506JQMultiplexers or Switches
-
AD7226KP-REELDigital to Analog Converters
-
AD5290YRMZ100Digital Potentiometers
-
AD7142ACPZ-1500RL7Other Consumer ICs
-
ACPL-K71T-060EOptocoupler
-
AD-155APower Supply Modules