Part Details for AD712AQ by Analog Devices Inc
Overview of AD712AQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD712AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD712AQ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HIGH SPEED DUAL BIFET AMP Min Qty: 1 Package Multiple: 48 | 9168 |
|
$17.7500 / $22.3000 | Buy Now |
DISTI #
AD712AQ
|
TME | IC: operational amplifier, 4MHz, Ch: 2, DIP8, ±4.5÷18VDC Min Qty: 1 | 0 |
|
$19.9000 / $28.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 4MHZ 8CDIP | 100 |
|
RFQ | |
|
ComSIT USA | PRECISION, LOW COST, HIGH SPEED BIFET DUAL OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8 RoHS: Not Compliant | Europe - 12 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP JFET 4MHZ 8CDIP | 4420 |
|
RFQ |
Part Details for AD712AQ
AD712AQ CAD Models
AD712AQ Part Data Attributes
|
AD712AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD712AQ
Analog Devices Inc
Precision, Low Cost, High Speed, BiFET Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0016 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for AD712AQ
This table gives cross-reference parts and alternative options found for AD712AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP215BZ/883C | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD712AQ vs OP215BZ/883C |
OP215FZ | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD712AQ vs OP215FZ |
OP215FP | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD712AQ vs OP215FP |
OP215AZ/883 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | AD712AQ vs OP215AZ/883 |
OP215FZ | Operational Amplifier, 2 Func, 2650uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | AD712AQ vs OP215FZ |
AD712BQ | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD712AQ vs AD712BQ |
OP215FP | DUAL OP-AMP, 2000uV OFFSET-MAX, 5.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD712AQ vs OP215FP |
AD712SQ | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD712AQ vs AD712SQ |
OP215FZ | DUAL OP-AMP, 2000uV OFFSET-MAX, 5.7MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | AD712AQ vs OP215FZ |