There are no models available for this part yet.
Overview of AD711KR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD711KRZ-REEL7 | Analog Devices | HIGH SPEED BIFET OP AMP | |
AD711KRZ-REEL | Analog Devices | HIGH SPEED BIFET OP AMP | |
AD711KRZ | Analog Devices | HIGH SPEED BIFET OP AMP |
CAD Models for AD711KR by Rochester Electronics LLC
Part Data Attributes for AD711KR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
20 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
4000
|
Width
|
3.9 mm
|
Alternate Parts for AD711KR
This table gives cross-reference parts and alternative options found for AD711KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD711KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711KRZ-REEL7 | Precision, Low Cost, High Speed, BiFET Op Amp | Analog Devices Inc | AD711KR vs AD711KRZ-REEL7 |
AD711KR-REEL7 | OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD711KR vs AD711KR-REEL7 |
AD711KRZ-REEL | Precision, Low Cost, High Speed, BiFET Op Amp | Analog Devices Inc | AD711KR vs AD711KRZ-REEL |
AD711KRZ | Precision, Low Cost, High Speed, BiFET Op Amp | Analog Devices Inc | AD711KR vs AD711KRZ |
AD711KR-REEL7 | OP-AMP, 1000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD711KR vs AD711KR-REEL7 |
AD711KR | OP-AMP, 1000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD711KR vs AD711KR |
Related Parts for AD711KR
-
AD711KR-REEL7Operational Amplifiers
-
SC68376BGCAB20Microcontrollers
-
AD7569JPZ-REELOther Analog ICs
-
LMZ10505TZX-ADJ/NOPBSwitching Regulator or Controllers
-
AD7277BUJZ-500RL7Analog to Digital Converters
-
ADG201ASRZ-EP-RL7Multiplexers or Switches
-
IRF351Power Field-Effect Transistors
-
V62/03629-01XEPower Management Circuits
-
5962-9232501MXAPeripheral Drivers