There are no models available for this part yet.
Overview of AD7111ABRZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7111ABRZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | SINGLE CHANNEL LOGDAC IC Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$18.5400 / $41.3400 | Buy Now |
CAD Models for AD7111ABRZ-REEL by Analog Devices Inc
Part Data Attributes for AD7111ABRZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for AD7111ABRZ-REEL
This table gives cross-reference parts and alternative options found for AD7111ABRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7111ABRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7111ABR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ABR-REEL |
AD7111ACR | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ACR |
AD7111ABRZ | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ABRZ |
AD7111ACRZ | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ACRZ |
AD7111ABR | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ABR |
AD7111ACRZ-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ACRZ-REEL |
AD7111ACR-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABRZ-REEL vs AD7111ACR-REEL |