-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7091R-5BCPZ | Analog Devices | 4 chn 12bit SAR ADC, ref (typi | |
AD7091R-5BCPZ-RL7 | Analog Devices | 4 chn 12bit SAR ADC, ref (typi | |
AD7091RBCPZ-RL7 | Analog Devices | 1 channel 12bit SAR ADC, ref ( |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9365
|
Newark | Adc, 12Bit, 22.22Ksps, Lfcsp-20, Resolution (Bits):12Bit, Sampling Rate:22.22Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7091R-5BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$3.6600 / $6.7100 | Buy Now |
DISTI #
AD7091R-5BCPZ-ND
|
DigiKey | IC ADC 12BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
74 In Stock |
|
$3.4875 / $8.5200 | Buy Now |
DISTI #
584-AD7091R-5BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), I2C RoHS: Compliant | 2014 |
|
$3.8000 / $7.2400 | Buy Now |
|
Analog Devices Inc | 4 chn 12bit SAR ADC, ref (typi Package Multiple: 1 | 11567 |
|
$2.5900 / $8.5200 | Buy Now |
|
Rochester Electronics | AD7091R - 4 Channel, 12bit SAR ADC, I2C RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$3.4600 / $4.0700 | Buy Now |
DISTI #
AD7091R-5BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 179 | 0 |
|
$3.6500 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7091R-5BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-5BCPZ
Analog Devices Inc
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7091R-5BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-5BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7476AAKSZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | AD7091R-5BCPZ vs AD7476AAKSZ-REEL |
ADCS7476AIMF/NOPB | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | AD7091R-5BCPZ vs ADCS7476AIMF/NOPB |
AD7091R-4BCPZ-RL7 | 4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP | Analog Devices Inc | AD7091R-5BCPZ vs AD7091R-4BCPZ-RL7 |
AD7476ABRM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7091R-5BCPZ vs AD7476ABRM-REEL |
AD7476ABRM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7091R-5BCPZ vs AD7476ABRM-REEL |
ADCS7476AIMFX/NOPB | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | AD7091R-5BCPZ vs ADCS7476AIMFX/NOPB |
AD7476ABKSZ-REEL7 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7091R-5BCPZ vs AD7476ABKSZ-REEL7 |
AD7091BCPZ-RL | 1 MSPS, Ultralow Power 12-Bit ADC in 8-Lead LFCSP | Analog Devices Inc | AD7091R-5BCPZ vs AD7091BCPZ-RL |
AD7476AYKS-REEL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7091R-5BCPZ vs AD7476AYKS-REEL7 |
AD7476ABRMZ-REEL | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7091R-5BCPZ vs AD7476ABRMZ-REEL |