-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC IC,TRANSDUCER SIGNAL CONDITIONER,BIPOLAR,SOP,16PIN,PLASTIC, Analog IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9356
|
Newark | Current Transmitter, 4-20/0-20 Ma, Wsoic, Ic Function:Current Loop Transmitters, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD694BRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 267 |
|
$24.2600 / $25.3700 | Buy Now |
DISTI #
AD694BRZ-REEL7CT-ND
|
DigiKey | IC TRANSMITTER 4-20MA 16-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$21.4750 / $25.0200 | Buy Now |
DISTI #
584-AD694BRZ-R7
|
Mouser Electronics | Instrumentation Amplifiers AD694BR RoHS: Compliant | 337 |
|
$23.9400 / $33.4800 | Buy Now |
|
Rochester Electronics | AD694 - 4-20mA Monolithic Current Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 2264 |
|
$20.2800 / $23.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD694BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694BRZ-REEL7
Analog Devices Inc
IC IC,TRANSDUCER SIGNAL CONDITIONER,BIPOLAR,SOP,16PIN,PLASTIC, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |