Part Details for AD6684BCPZRL7-500 by Analog Devices Inc
Overview of AD6684BCPZRL7-500 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD6684BCPZRL7-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD6684BCPZRL7-500-ND
|
DigiKey | 135 MHZ BW QUAD RECEIVER Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$774.7375 | Buy Now |
DISTI #
584-AD6684BCPZRL7500
|
Mouser Electronics | RF Receiver 135 MHz BW Quad receiver RoHS: Compliant | 0 |
|
$782.3600 | Order Now |
|
Analog Devices Inc | 135 MHz BW Quad receiver Min Qty: 400 Package Multiple: 400 | 35200 |
|
$575.2600 / $948.2700 | Buy Now |
DISTI #
AD6684BCPZRL750
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$790.2300 | Buy Now |
Part Details for AD6684BCPZRL7-500
AD6684BCPZRL7-500 CAD Models
AD6684BCPZRL7-500 Part Data Attributes:
|
AD6684BCPZRL7-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6684BCPZRL7-500
Analog Devices Inc
135 MHz Quad IF Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-10 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |