-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
135 MHz Quad IF Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD6684BCPZ-500-ND
|
DigiKey | RF QUAD RECEIVER 135MHZ 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$774.7400 | Buy Now |
DISTI #
584-AD6684BCPZ-500
|
Mouser Electronics | RF Receiver 135 MHz BW Quad reciever RoHS: Compliant | 1 |
|
$771.9700 | Buy Now |
|
Analog Devices Inc | 135 MHz BW Quad reciever Min Qty: 1 Package Multiple: 1 | 1 |
|
$575.2600 / $774.7400 | Buy Now |
DISTI #
AD6684BCPZ-500
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$790.2300 / $842.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD6684BCPZ-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6684BCPZ-500
Analog Devices Inc
135 MHz Quad IF Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |