Part Details for AD667JN by Analog Devices Inc
Overview of AD667JN by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD667JNZ | Analog Devices | IC - 12 BIT D/A CONVERTER |
Price & Stock for AD667JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 12 |
|
$22.6860 / $23.8800 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 4 |
|
$15.0413 / $16.1156 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 4 |
|
$14.1540 / $15.1650 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 2 |
|
$13.6500 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 1 |
|
$20.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1617 |
|
$19.7900 / $23.2900 | Buy Now |
|
ComSIT USA | 12-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD667JN
AD667JN CAD Models
AD667JN Part Data Attributes
|
AD667JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD667JN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.703 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD667JN
This table gives cross-reference parts and alternative options found for AD667JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD667JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD667SD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667JN vs AD667SD |
AD667AD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667JN vs AD667AD |
AD667JNZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667JN vs AD667JNZ |
5962-8865901XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, Digital to Analog Converter | Linear Technology | AD667JN vs 5962-8865901XX |
DAC667AH | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28, | Burr-Brown Corp | AD667JN vs DAC667AH |