Part Details for AD6643BCPZ-250 by Analog Devices Inc
Overview of AD6643BCPZ-250 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD6643BCPZ-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6643BCPZ-250-ND
|
DigiKey | IC IF RCVR 11BIT 250MSPS 64LFCSP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$110.5900 | Buy Now |
DISTI #
AD6643BCPZ-250-ND
|
DigiKey | IC IF RCVR 11BIT 250MSPS 64LFCSP Min Qty: 3 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 11 Bit Dual IF Diversity 3G Re Package Multiple: 1 | 1604 |
|
$96.0400 / $158.3200 | Buy Now |
|
Rochester Electronics | Dual If Receiver RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$94.9100 / $111.6500 | Buy Now |
DISTI #
AD6643BCPZ-250
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD6643BCPZ-250
AD6643BCPZ-250 CAD Models
AD6643BCPZ-250 Part Data Attributes
|
AD6643BCPZ-250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6643BCPZ-250
Analog Devices Inc
Dual IF Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |