Part Details for AD651SQ by Rochester Electronics LLC
Overview of AD651SQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD651SQ
AD651SQ CAD Models
AD651SQ Part Data Attributes
|
AD651SQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD651SQ
Rochester Electronics LLC
VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.28 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |