Amplifier Circuits
AD648KNZ
Description: Dual Precision, Low Power BiFET Op Amp

Overview of AD648KNZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD648KNZ Analog Devices LOW POWER DUAL OP AMP IC

Price & Stock for AD648KNZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6758
Newark Op-Amp, 1Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Bandwidth:1Mhzrohs Compliant: Yes |Analog Devices AD648KNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $20.7500
  • 10 $19.1900
  • 25 $18.7900
  • 50 $18.3800
  • 100 $16.1900
  • 250 $15.4000
  • 500 $14.4100
$14.4100 / $20.7500 Buy Now
DISTI # AD648KNZ-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 55
In Stock
  • 1 $22.7300
  • 10 $16.6640
  • 25 $15.1068
  • 100 $13.3690
  • 250 $12.5286
  • 500 $12.3000
$12.3000 / $22.7300 Buy Now
DISTI # 584-AD648KNZ
Mouser Electronics Operational Amplifiers - Op Amps LOW POWER DUAL OP AMP IC RoHS: Compliant 50
  • 1 $22.1200
  • 10 $15.1100
  • 50 $15.1000
  • 100 $13.3600
  • 250 $12.5200
  • 500 $12.3000
$12.3000 / $22.1200 Buy Now
Analog Devices Inc LOW POWER DUAL OP AMP IC Package Multiple: 50 2611
  • 1 $22.7300
  • 10 $16.6640
  • 25 $15.1068
  • 100 $13.3690
  • 250 $12.5286
  • 500 $12.3000
  • 1,000 $9.8400
$9.8400 / $22.7300 Buy Now
Rochester Electronics AD648 - Dual Precision, Low Power BiFET Op Amp RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $14.3500
  • 25 $14.0600
  • 100 $13.4900
  • 500 $12.9200
  • 1,000 $12.2000
$12.2000 / $14.3500 Buy Now
ComSIT USA DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Stock EU - 30
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for AD648KNZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD648KNZ by Analog Devices Inc

AD648KNZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
MINI, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
N-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Common-mode Reject Ratio-Min
76 dB
Common-mode Reject Ratio-Nom
76 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Slew Rate-Min
1 V/us
Slew Rate-Nom
1.8 V/us
Supply Current-Max
0.4 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
150000
Width
7.62 mm
Want to compare parts?
  1. AD648KNZ
    Analog Devices Inc
    Dual Precision, Low Power BiFET Op Amp
    VS

Alternate Parts for AD648KNZ

This table gives cross-reference parts and alternative options found for AD648KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD648KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD648KN DUAL OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 Rochester Electronics LLC AD648KNZ vs AD648KN
AD648KN IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc AD648KNZ vs AD648KN
Part Number Description Manufacturer Compare
AD648KN IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc AD648KNZ vs AD648KN

Related Parts for AD648KNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD648KNZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD648KNZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD648KNZ would you like to use for your alert(s)?
  • Please alert me when AD648KNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD648KNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD648KNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD648KNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD648KNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD648KNZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: