-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision, Low Power BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9324
|
Newark | Op-Amp, 1Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Bandwidth:1Mhzrohs Compliant: Yes |Analog Devices AD648JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$6.6100 / $9.2800 | Buy Now |
DISTI #
AD648JNZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0722 / $8.9400 | Buy Now |
DISTI #
584-AD648JNZ
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW POWER DUAL OP AMP IC RoHS: Compliant | 24 |
|
$6.3600 / $8.9200 | Buy Now |
|
Analog Devices Inc | LOW POWER DUAL OP AMP IC Min Qty: 1 Package Multiple: 50 | 50 |
|
$5.0722 / $8.9400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, BIPOLAR, PDIP8 | 40 |
|
$7.0346 / $11.4075 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, BIPOLAR, PDIP8 | 19 |
|
$8.4440 / $12.6660 | Buy Now |
DISTI #
AD648JNZ
|
TME | IC: operational amplifier, 1MHz, Ch: 2, DIP8, ±4.5÷18VDC Min Qty: 1 | 0 |
|
$5.7900 / $7.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD648JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD648JNZ
Analog Devices Inc
Dual Precision, Low Power BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD648JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD648JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD648JN | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | AD648JNZ vs AD648JN |