Part Details for AD648BH/+ by Rochester Electronics LLC
Overview of AD648BH/+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD648BH/+
AD648BH/+ CAD Models
AD648BH/+ Part Data Attributes
|
AD648BH/+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD648BH/+
Rochester Electronics LLC
IC,OP-AMP,DUAL,BIPOLAR/JFET,CAN,8PIN,METAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for AD648BH/+
This table gives cross-reference parts and alternative options found for AD648BH/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD648BH/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD648SH | DUAL OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD648BH/+ vs AD648SH |