Part Details for AD636KCHIP by Analog Devices Inc
Overview of AD636KCHIP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD636KCHIP
AD636KCHIP CAD Models
AD636KCHIP Part Data Attributes
|
AD636KCHIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636KCHIP
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.1 MHz, UUC11, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | X-XUUC-N11 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Error-Max | 0.5% |
Alternate Parts for AD636KCHIP
This table gives cross-reference parts and alternative options found for AD636KCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636KCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD636JCHIP | IC RMS TO DC CONVERTER, 0.1 MHz, UUC10, DIE-11, Analog Special Function Converter | Analog Devices Inc | AD636KCHIP vs AD636JCHIP |
MX636JC/D | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, DIE | Maxim Integrated Products | AD636KCHIP vs MX636JC/D |
MX536AJC/D | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, DIE | Maxim Integrated Products | AD636KCHIP vs MX536AJC/D |