Part Details for AD628ARM-REEL7 by Analog Devices Inc
Overview of AD628ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD628ARM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High Common-Mode Voltage Programmable Gain Difference Amplifier / SP Amp DIFF AMP Single ��18V/36V 8-Pin MSOP T/R | 11900 |
|
RFQ |
Part Details for AD628ARM-REEL7
AD628ARM-REEL7 CAD Models
AD628ARM-REEL7 Part Data Attributes:
|
AD628ARM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD628ARM-REEL7
Analog Devices Inc
IC OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD628ARM-REEL7
This table gives cross-reference parts and alternative options found for AD628ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD628ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD628ARM | IC OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD628ARM-REEL7 vs AD628ARM |
AD628ARMZ-R7 | High Common-Mode Voltage, Programmable Gain Difference Amplifier | Analog Devices Inc | AD628ARM-REEL7 vs AD628ARMZ-R7 |
AD628ARM | OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD628ARM-REEL7 vs AD628ARM |
AD628ARMZ-RL | High Common-Mode Voltage, Programmable Gain Difference Amplifier | Analog Devices Inc | AD628ARM-REEL7 vs AD628ARMZ-RL |