-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Single-Supply Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9313
|
Newark | Diff-Amp, 100Khz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:2.4V To 10V, ± 1.2V To ± 6V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD626ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$13.7600 / $19.9300 | Buy Now |
DISTI #
AD626ANZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
348 In Stock |
|
$13.2391 / $19.1700 | Buy Now |
DISTI #
584-AD626ANZ
|
Mouser Electronics | Differential Amplifiers SINGLE SUPPLY DIFF IN AMP RoHS: Compliant | 5569 |
|
$11.9900 / $18.5200 | Buy Now |
DISTI #
V36:1790_06209567
|
Arrow Electronics | SP Amp DIFF AMP Single ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2028 | Americas - 29 |
|
$11.9340 / $14.8270 | Buy Now |
DISTI #
V99:2348_06209567
|
Arrow Electronics | SP Amp DIFF AMP Single ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 28 |
|
$12.1400 / $18.3900 | Buy Now |
|
Analog Devices Inc | SINGLE SUPPLY DIFF IN AMP Min Qty: 1 Package Multiple: 50 | 120 |
|
$8.8700 / $19.1700 | Buy Now |
DISTI #
26039426
|
Verical | SP Amp DIFF AMP Single ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$14.8270 | Buy Now |
DISTI #
41100975
|
Verical | SP Amp DIFF AMP Single ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2028 | Americas - 29 |
|
$11.9340 / $14.8270 | Buy Now |
DISTI #
69894524
|
Verical | SP Amp DIFF AMP Single ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 28 |
|
$12.1400 / $18.3900 | Buy Now |
DISTI #
1781081
|
Jameco Electronics | SP Amp Differential AMP Single ±, 6 Volt12 Volt 8-Pin PDIP Min Qty: 1 Container: Each | 96 |
|
$2.8500 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD626ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD626ANZ
Analog Devices Inc
Low Cost, Single-Supply Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common-mode Reject Ratio-Min | 55 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.22 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD626ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD626ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD626BN | IC INSTRUMENTATION AMPLIFIER, 2500 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier | Analog Devices Inc | AD626ANZ vs AD626BN |
AD626BNZ | Low Cost, Single-Supply Differential Amplifier | Analog Devices Inc | AD626ANZ vs AD626BNZ |