Amplifier Circuits
AD621ARZ
Description: Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100

Overview of AD621ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD621ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6725
Newark Instrumentation Amp, 800Khz, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:75Μv, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:130Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD621ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 103
  • 1 $16.8200
  • 10 $15.4600
  • 25 $14.8200
  • 50 $13.9400
  • 196 $13.0500
  • 294 $12.7400
  • 588 $12.4200
$12.4200 / $16.8200 Buy Now
DISTI # 505-AD621ARZ-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 2134
In Stock
  • 1 $16.1800
  • 10 $14.8730
  • 98 $12.5612
  • 294 $11.9448
  • 588 $11.1741
$11.1741 / $16.1800 Buy Now
DISTI # 584-AD621ARZ
Mouser Electronics Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP RoHS: Compliant 3336
  • 1 $16.1700
  • 10 $14.8700
  • 25 $14.2500
  • 98 $12.5100
  • 294 $11.9000
  • 588 $11.0300
$11.0300 / $16.1700 Buy Now
DISTI # V36:1790_06209430
Arrow Electronics INST Amp Single ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2321 Americas - 4051
  • 98 $12.4340
  • 294 $11.8370
  • 588 $10.7670
$10.7670 / $12.4340 Buy Now
Analog Devices Inc LOW DRIFT LOW POWER INAMP Min Qty: 1 Package Multiple: 98 831
  • 1 $16.1800
  • 10 $14.8730
  • 1,000 $7.0800
$7.0800 / $16.1800 Buy Now
DISTI # 77408168
Verical INST Amp Single ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2321 Americas - 4018
  • 98 $12.4340
  • 294 $11.8370
  • 588 $10.7670
$10.7670 / $12.4340 Buy Now
DISTI # 26928564
Verical INST Amp Single ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Americas - 490
  • 98 $11.3881
  • 196 $10.7465
$10.7465 / $11.3881 Buy Now
DISTI # AD621ARZ
TME IC: operational amplifier, 800kHz, Ch: 1, SO8, ±2.3÷18VDC Min Qty: 1 0
  • 1 $10.0000
  • 3 $9.0000
  • 10 $8.4000
  • 25 $7.8000
$7.8000 / $10.0000 RFQ
ComSIT USA LOW DRIFT, LOW POWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8 RoHS: Compliant Europe - 45
RFQ
DISTI # C1S103100522578
Chip1Stop SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube 10
  • 1 $11.7000
  • 5 $9.2100
  • 10 $8.7300
$8.7300 / $11.7000 Buy Now
South Electronics AD621ARZ 0
RFQ

CAD Models for AD621ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD621ARZ by Analog Devices Inc

AD621ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.0025 µA
Bandwidth (3dB)-Nom
0.2 MHz
Common-mode Reject Ratio-Min
110 dB
Input Offset Current-Max (IIO)
0.0015 µA
Input Offset Voltage-Max
185 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.59 mm
Slew Rate-Nom
1.2 V/us
Supply Current-Max
1.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Gain-Min
10
Voltage Gain-Nom
100
Width
3.9 mm
Want to compare parts?
  1. AD621ARZ
    Analog Devices Inc
    Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
    VS

Alternate Parts for AD621ARZ

This table gives cross-reference parts and alternative options found for AD621ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD621ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD621AR-REEL7 Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD621ARZ vs AD621AR-REEL7
AD621AR Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD621ARZ vs AD621AR
AD621ARZ-REEL7 IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier Analog Devices Inc AD621ARZ vs AD621ARZ-REEL7
Part Number Description Manufacturer Compare
AD8226BRZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD621ARZ vs AD8226BRZ-R7
AD8228ARZ-RL Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 Analog Devices Inc AD621ARZ vs AD8228ARZ-RL
AD8226BRZ Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD621ARZ vs AD8226BRZ
SN412014DRE4 INSTRUMENTATION AMPLIFIER, 550uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments AD621ARZ vs SN412014DRE4
AD8226BRZ-RL Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD621ARZ vs AD8226BRZ-RL
AD621BR-REEL7 Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD621ARZ vs AD621BR-REEL7
AD621AR-REEL7 Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD621ARZ vs AD621AR-REEL7
AD8226CRZ IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier Analog Devices Inc AD621ARZ vs AD8226CRZ
LT1167IS8-1#TRPBF LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology AD621ARZ vs LT1167IS8-1#TRPBF
AD621BRZ-REEL IC INSTRUMENTATION AMPLIFIER, 215 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier Analog Devices Inc AD621ARZ vs AD621BRZ-REEL

Related Parts for AD621ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD621ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD621ARZ by Analog Devices Inc

  • Please alert me when AD621ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD621ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD621ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD621ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD621ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD621ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: