-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD621ARZ | Analog Devices | LOW DRIFT LOW POWER INAMP | |
AD621ARZ-RL | Analog Devices | LOW DRIFT LOW POWER INAMP | |
AD621ARZ-R7 | Analog Devices | LOW DRIFT LOW POWER INAMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6726
|
Newark | Instrumentation Amp, 800Khz, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:75µv, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:130Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD621ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$9.5300 / $12.2600 | Buy Now |
DISTI #
AD621ARZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7657 In Stock |
|
$9.5375 / $13.0600 | Buy Now |
DISTI #
584-AD621ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP RoHS: Compliant | 7047 |
|
$9.5300 / $12.2900 | Buy Now |
DISTI #
V72:2272_06210935
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 224 |
|
$9.7840 / $11.1650 | Buy Now |
|
Analog Devices Inc | LOW DRIFT LOW POWER INAMP Min Qty: 1 Package Multiple: 1000 | 1532 |
|
$9.5375 / $13.0600 | Buy Now |
DISTI #
66454905
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 224 |
|
$9.7840 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 185 UV OFFSET-MAX, 0.2 MHZ BAND WIDTH, PDSO8 | 12 |
|
$12.8100 / $14.4113 | Buy Now |
DISTI #
AD621ARZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.9800 | Buy Now |
|
LCSC | 500pA 75uV 800kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS | 10 |
|
$11.0414 / $13.3341 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 800KHZ 8SOIC | 9600 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD621ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD621ARZ-R7
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 185 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD621ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD621ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD621AR | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD621ARZ-R7 vs AD621AR |
AD621ARZ-RL | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD621ARZ-R7 vs AD621ARZ-RL |
AD621ARZ | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD621ARZ-R7 vs AD621ARZ |
AD621ARZ-REEL7 | IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD621ARZ-R7 vs AD621ARZ-REEL7 |