Part Details for AD620ACHIPS by Analog Devices Inc
Overview of AD620ACHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD620ACHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | AC,LOW POWER IN-AMP IC Min Qty: 140 Package Multiple: 140 | 10780 |
|
Buy Now |
Part Details for AD620ACHIPS
AD620ACHIPS CAD Models
AD620ACHIPS Part Data Attributes
|
AD620ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD620ACHIPS
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 73 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | X-XUUC-N8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 |
Alternate Parts for AD620ACHIPS
This table gives cross-reference parts and alternative options found for AD620ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD620ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA122UA/2K5G4 | Texas Instruments | Check for Price | Single Supply, MicroPower Instrumentation Amplifier 8-SOIC | AD620ACHIPS vs INA122UA/2K5G4 |
INA114BU/1K | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | AD620ACHIPS vs INA114BU/1K |
INA111AU/1KG4 | Texas Instruments | Check for Price | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | AD620ACHIPS vs INA111AU/1KG4 |
INA129UA/2K5E4 | Texas Instruments | Check for Price | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | AD620ACHIPS vs INA129UA/2K5E4 |
INA129UG4 | Texas Instruments | Check for Price | Precision, Low Power Instrumentation Amplifiers 8-SOIC | AD620ACHIPS vs INA129UG4 |
INA114BU | Texas Instruments | $9.0619 | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC | AD620ACHIPS vs INA114BU |
AD622AR | Analog Devices Inc | Check for Price | Low Cost Instrumentation Amplifier | AD620ACHIPS vs AD622AR |
INA111AU/1K | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 6000uV Offset-Max, 2MHz Band Width, PDSO16, GREEN, SOIC-16 | AD620ACHIPS vs INA111AU/1K |
INA129UA | Texas Instruments | $5.2406 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | AD620ACHIPS vs INA129UA |
INA114AU/1KE4 | Texas Instruments | Check for Price | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | AD620ACHIPS vs INA114AU/1KE4 |