-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Ultralow Noise Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD604ARZ | Analog Devices | OIC VGA W/ LOW NOISE PREAMP | |
AD604ARZ-RL | Analog Devices | SOIC VGA W/ LOW NOISE PREAMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3496
|
Newark | Gain Amplifier, 40Mhz, 1Db, Wsoic, Amplifier Type:Variable Gain, No. Of Channels:2Channels, No. Of Amplifiers:2Amplifiers, Gain Bandwidth Product:40Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:-Rohs Compliant: Yes |Analog Devices AD604ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$33.0500 / $40.7900 | Buy Now |
DISTI #
AD604ARZ-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$28.2125 / $44.4700 | Buy Now |
DISTI #
584-AD604ARZ
|
Mouser Electronics | Special Purpose Amplifiers OIC VGA W/ LOW NOISE PREAMP RoHS: Compliant | 176 |
|
$33.0500 / $40.7900 | Buy Now |
DISTI #
E54:1762_00104790
|
Arrow Electronics | SP Amp Variable Gain Amp Dual 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Europe - 1 |
|
$27.3600 / $37.0600 | Buy Now |
|
Analog Devices Inc | OIC VGA W/ LOW NOISE PREAMP Package Multiple: 31 | 386 |
|
$22.3000 / $44.4700 | Buy Now |
DISTI #
26616064
|
Verical | SP Amp Variable Gain Amp Dual 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Americas - 372 |
|
$28.0900 | Buy Now |
DISTI #
73484354
|
Verical | SP Amp Variable Gain Amp Dual 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 1 |
|
$27.3600 / $37.0600 | Buy Now |
|
Rochester Electronics | AD604 - Dual, Ultralow Noise Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$27.9800 / $32.9100 | Buy Now |
DISTI #
AD604ARZ
|
TME | IC: operational amplifier, 40MHz, Ch: 2, SO24-W Min Qty: 1 | 0 |
|
$33.2000 / $41.8000 | RFQ |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1500 STOCK |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD604ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD604ARZ
Analog Devices Inc
Dual, Ultralow Noise Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 72 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD604ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD604ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD604AR | SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013-AD, SOIC-24 | Analog Devices Inc | AD604ARZ vs AD604AR |
AD604ARZ-RL | Dual, Ultralow Noise Variable Gain Amplifier | Analog Devices Inc | AD604ARZ vs AD604ARZ-RL |