-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD600ARZ-R7CT-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.9544 | Buy Now |
DISTI #
584-AD600ARZ-R7
|
Mouser Electronics | Special Purpose Amplifiers VARIABLE GAIN AMP IC RoHS: Compliant | 369 |
|
$53.2900 / $66.1000 | Buy Now |
|
Analog Devices Inc | VARIABLE GAIN AMP IC Min Qty: 400 Package Multiple: 400 | 0 |
|
$40.3800 / $66.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD600ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD600ARZ-R7
Analog Devices Inc
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 28 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD600ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD600ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD600AR | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600ARZ-R7 vs AD600AR |
AD600JRZ | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600ARZ-R7 vs AD600JRZ |
AD600JR-REEL7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600ARZ-R7 vs AD600JR-REEL7 |
AD600JRZ-R7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600ARZ-R7 vs AD600JRZ-R7 |
AD600JRZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600ARZ-R7 vs AD600JRZ-REEL7 |
AD600ARZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600ARZ-R7 vs AD600ARZ-REEL |