Part Details for AD590JH/C by General Electric Solid State
Overview of AD590JH/C by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590JH/C
AD590JH/C CAD Models
AD590JH/C Part Data Attributes:
|
AD590JH/C
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
AD590JH/C
General Electric Solid State
Sensor/Transducer, 3 Pin, Metal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | CAN3/4,.1 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Screening Level | MIL-STD-883 Class C | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |