Part Details for AD590IF by General Electric Solid State
Overview of AD590IF by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590IF
AD590IF CAD Models
AD590IF Part Data Attributes
|
AD590IF
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
AD590IF
General Electric Solid State
Sensor/Transducer, 2 Pin, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | FLAT,2PIN,.05LS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |