Part Details for AD5721RBRUZ-RL7 by Analog Devices Inc
Overview of AD5721RBRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5721RBRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6666
|
Newark | Da Converter, 12Bit, Tssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:4 Wire, Spi, Serial, Supply Voltage Range:-16.5V To 0V, 4.75V To 30V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5721RBRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 738 |
|
$5.5500 / $8.5300 | Buy Now |
DISTI #
505-AD5721RBRUZ-RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
824 In Stock |
|
$4.4773 / $8.2000 | Buy Now |
DISTI #
584-AD5721RBRUZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT , 5ppm Reference RoHS: Compliant | 229 |
|
$4.6400 / $8.2000 | Buy Now |
DISTI #
V72:2272_06209792
|
Arrow Electronics | DAC 1-CH Segment 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 775 |
|
$4.4610 / $8.1020 | Buy Now |
|
Analog Devices Inc | 12-BIT , 5ppm Reference Min Qty: 1 Package Multiple: 1000 | 145 |
|
$4.4773 / $8.2000 | Buy Now |
DISTI #
35209852
|
Verical | DAC 1-CH Segment 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.8714 | Buy Now |
DISTI #
79323791
|
Verical | DAC 1-CH Segment 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 775 |
|
$4.4610 / $8.1020 | Buy Now |
Part Details for AD5721RBRUZ-RL7
AD5721RBRUZ-RL7 CAD Models
AD5721RBRUZ-RL7 Part Data Attributes
|
AD5721RBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5721RBRUZ-RL7
Analog Devices Inc
Multiple Range, 12-Bit, Unipolar Voltage Output DACs with 2 PPM/⁰C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -10.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |