-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5671RBRUZ | Analog Devices | 12-bit octal I2C nanoDAC | |
AD5671RBRUZ-REEL7 | Analog Devices | 12-bit octal I2C nanoDAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9249
|
Newark | Da Converter, 12Bit, Tssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5671RBRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$11.2900 / $16.3300 | Buy Now |
DISTI #
505-AD5671RBRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$9.6250 / $18.7200 | Buy Now |
DISTI #
584-AD5671RBRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2 Interface RoHS: Compliant | 1050 |
|
$9.6600 / $16.3800 | Buy Now |
|
Analog Devices Inc | 12-bit octal I2C nanoDAC Package Multiple: 75 | 1445 |
|
$7.1600 / $18.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5671RBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5671RBRUZ
Analog Devices Inc
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5671RBRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5671RBRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5671RBCPZ-REEL7 | Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface | Analog Devices Inc | AD5671RBRUZ vs AD5671RBCPZ-REEL7 |