Part Details for AD565ASD by Analog Devices Inc
Overview of AD565ASD by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD565ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD565ASD-ND
|
DigiKey | IC DAC 12BIT A-OUT 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$338.8944 / $352.1300 | Buy Now |
DISTI #
584-AD565ASD
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 12-BIT D/A CONV RoHS: Not Compliant | 2 |
|
$338.9000 / $359.1800 | Buy Now |
DISTI #
V36:1790_06210898
|
Arrow Electronics | DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1940 | Americas - 2 |
|
$76.4600 / $313.9651 | Buy Now |
DISTI #
26616386
|
Verical | DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$349.5200 / $374.4857 | Buy Now |
DISTI #
39901245
|
Verical | DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 2 |
|
$76.4600 | Buy Now |
|
Rochester Electronics | AD565A - D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24 RoHS: Not Compliant Status: Active Min Qty: 1 | 2299 |
|
$324.9400 / $382.2900 | Buy Now |
DISTI #
AD565ASD
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$334.2300 / $356.5100 | Buy Now |
|
Perfect Parts Corporation | 38 |
|
RFQ |
Part Details for AD565ASD
AD565ASD CAD Models
AD565ASD Part Data Attributes
|
AD565ASD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD565ASD
Analog Devices Inc
12-bit Digital-to-Analog Converters, with Zener Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD565ASD
This table gives cross-reference parts and alternative options found for AD565ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD565ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD565ATD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | AD565ASD vs AD565ATD |
DAC-8565DS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | AD565ASD vs DAC-8565DS |
HI1-565ATD-2 | High Speed, Monolithic D/A Converter with Reference, SBDIP, /Tube | Renesas Electronics Corporation | AD565ASD vs HI1-565ATD-2 |
DAC-8565JS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | AD565ASD vs DAC-8565JS |
HI1-565ASD/883 | High Speed, Monolithic D/A Converter with Reference, SBDIP, /Tube | Renesas Electronics Corporation | AD565ASD vs HI1-565ASD/883 |
HI1-565ASD/883 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | AD565ASD vs HI1-565ASD/883 |
HI1-565AKD-5 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | AD565ASD vs HI1-565AKD-5 |
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | AD565ASD vs DAC-8565SS |
AD565AJD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | AD565ASD vs AD565AJD |
AD565AKD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | AD565ASD vs AD565AKD |