Converters
AD5628BRUZ-1REEL7
Analog Devices Inc
Description: Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference

Overview of AD5628BRUZ-1REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5628BRUZ-1REEL7 Analog Devices Octal 3V 12bit SPI DAC with re
AD5628BRUZ-2REEL7 Analog Devices Octal 5V 12bit SPI DAC with re
AD5628BRUZ-2 Analog Devices Octal 5V 12bit SPI DAC with re

Price & Stock for AD5628BRUZ-1REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD5628BRUZ-1REEL7CT-ND
DigiKey IC DAC 12BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $23.7400
  • 1,000 $12.9875
$12.9875 / $23.7400 Buy Now
DISTI # 584-AD5628BRUZ-1R7
Mouser Electronics Digital to Analog Converters - DAC Octal 3V 12bit SPI DAC with reference RoHS: Compliant 0
  • 1,000 $14.0200
$14.0200 Order Now
Analog Devices Inc Octal 3V 12bit SPI DAC with re Min Qty: 1000 Package Multiple: 1000 0
  • 1 $23.7400
  • 10 $17.4520
  • 25 $15.8384
  • 100 $14.0387
  • 250 $13.1682
  • 500 $12.9875
  • 1,000 $12.9875
$12.9875 / $23.7400 Buy Now
Ameya Holding Limited IC DAC 12BIT OCT 5V REF 14TSSOP 32
RFQ
DISTI # AD5628BRUZ-1R7
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $13.5900
$13.5900 Buy Now
Win Source Electronics IC DAC 12BIT V-OUT 14TSSOP 800
  • 1 $169.5660
  • 2 $163.9130
  • 3 $146.9570
$146.9570 / $169.5660 Buy Now

CAD Models for AD5628BRUZ-1REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5628BRUZ-1REEL7 by Analog Devices Inc

AD5628BRUZ-1REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
RU-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
2.5 µs
Supply Current-Max
2.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD5628BRUZ-1REEL7
    Analog Devices Inc
    Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
    VS

Alternate Parts for AD5628BRUZ-1REEL7

This table gives cross-reference parts and alternative options found for AD5628BRUZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5628BRUZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5628BRUZ-1 Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference Analog Devices Inc AD5628BRUZ-1REEL7 vs AD5628BRUZ-1
Part Number Description Manufacturer Compare
AD5628BRUZ-1 Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference Analog Devices Inc AD5628BRUZ-1REEL7 vs AD5628BRUZ-1

Related Parts for AD5628BRUZ-1REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5628BRUZ-1REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5628BRUZ-1REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5628BRUZ-1REEL7 would you like to use for your alert(s)?
  • Please alert me when AD5628BRUZ-1REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5628BRUZ-1REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5628BRUZ-1REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5628BRUZ-1REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5628BRUZ-1REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5628BRUZ-1REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: