-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5620CRMZ-3REEL7TR-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9250 / $4.0298 | Buy Now |
DISTI #
584-AD5620CRMZ-3R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 5V 12bit SPI DAC with reference RoHS: Compliant | 0 |
|
$3.9200 / $4.0200 | Order Now |
|
Analog Devices Inc | Single 5V 12bit SPI DAC with r Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$3.9250 / $5.1600 | Buy Now |
DISTI #
35242093
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.4857 | Buy Now |
DISTI #
AD5620CRMZ-3R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.1100 | Buy Now |
|
LCSC | 10us 5V 12 Bits MSOP-8 Digital to Analog Converters (DAC) ROHS | 10 |
|
$10.9548 / $13.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5620CRMZ-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5620CRMZ-3REEL7
Analog Devices Inc
Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5620CRMZ-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5620CRMZ-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5620CRM-3 | Analog Devices Inc | Check for Price | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620CRMZ-3REEL7 vs AD5620CRM-3 |
AD5620CRMZ-3 | Analog Devices Inc | $5.0579 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620CRMZ-3REEL7 vs AD5620CRMZ-3 |
AD5620CRM-3REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | AD5620CRMZ-3REEL7 vs AD5620CRM-3REEL7 |
AD5620CRM-2 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8 | AD5620CRMZ-3REEL7 vs AD5620CRM-2 |
AD5620CRMZ-1 | Analog Devices Inc | $5.0579 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620CRMZ-3REEL7 vs AD5620CRMZ-1 |
AD5620CRM-2REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8 | AD5620CRMZ-3REEL7 vs AD5620CRM-2REEL7 |
AD5620ARMZ-2REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD5620CRMZ-3REEL7 vs AD5620ARMZ-2REEL7 |
AD5620CRMZ-2REEL7 | Analog Devices Inc | Check for Price | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620CRMZ-3REEL7 vs AD5620CRMZ-2REEL7 |
AD5620ARMZ-2 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD5620CRMZ-3REEL7 vs AD5620ARMZ-2 |
AD5620CRMZ-2 | Analog Devices Inc | $6.0271 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620CRMZ-3REEL7 vs AD5620CRMZ-2 |