There are no models available for this part yet.
Overview of AD561KNZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD561KNZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD561KNZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 16DIP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5310 In Stock |
|
$114.1300 | Buy Now | |
DISTI #
AD561KNZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 16DIP Min Qty: 3 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$110.1240 / $118.1033 | Buy Now | |
DISTI #
584-AD561KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 10-BIT D/A CONV RoHS: Compliant | 0 |
|
$110.1200 / $116.8700 | Order Now | |
Analog Devices Inc | IC, MONO 10-BIT D/A CONV Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.2800 / $184.8700 | Buy Now | ||
Rochester Electronics | AD561 - 10-Bit Monolithic D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 5310 |
|
$97.9400 / $115.2200 | Buy Now | ||
DISTI #
AD561KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 6 | 0 |
|
$103.3200 / $118.5100 | Buy Now |
CAD Models for AD561KNZ by Analog Devices Inc
Part Data Attributes for AD561KNZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
N-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-2 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.025%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.46 mm
|
Settling Time-Nom (tstl)
|
0.25 µs
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for AD561KNZ
This table gives cross-reference parts and alternative options found for AD561KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD561KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD561KD | Low Cost 10-Bit Monolithic D/A Converter | Analog Devices Inc | AD561KNZ vs AD561KD |
Related Parts for AD561KNZ
-
AD7277ARMZAnalog to Digital Converters
-
AD561KNDigital to Analog Converters
-
AD604ARZOther Analog ICs
-
AAT2148IVN-0.6-T1Switching Regulator or Controllers
-
AD7510DIJNZMultiplexers or Switches
-
AD5750-1ACPZ-REELPeripheral Drivers
-
AD5161BRM5Digital Potentiometers
-
AD521KDInstrumentation Amplifiers
-
AD780CRZ-REEL7Voltage References