-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5601BCPZ-RL7 | Analog Devices | zdzV to 5.5V 8-Bit SPI nanoDAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2408
|
Newark | D/A Converter, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD5601BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2820 |
|
$1.0800 / $1.6900 | Buy Now |
DISTI #
AD5601BCPZ-RL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 6LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2867 In Stock |
|
$0.9000 / $2.1700 | Buy Now |
DISTI #
584-AD5601BCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC zdzV to 5.5V 8-Bit SPI nanoDAC RoHS: Compliant | 1970 |
|
$0.8780 / $1.5100 | Buy Now |
DISTI #
V36:1790_06210788
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2031 | Americas - 1449 |
|
$0.2100 / $0.8623 | Buy Now |
|
Analog Devices Inc | zdzV to 5.5V 8-Bit SPI nanoDAC Min Qty: 1 Package Multiple: 3000 | 6574 |
|
$0.6800 / $2.1700 | Buy Now |
DISTI #
26633845
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.8623 | Buy Now |
DISTI #
62388212
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1449 Package Multiple: 1449 Date Code: 2031 | Americas - 1449 |
|
$0.8623 | Buy Now |
DISTI #
AD5601BCPZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.9400 | Buy Now |
DISTI #
C1S103100808140
|
Chip1Stop | DAC 1-CH Resistor-String 8-bit 6-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2888 |
|
$0.7890 / $0.9810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5601BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5601BCPZ-RL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |