-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6542
|
Newark | Dac, 16Bit, Ssop-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Ssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5570BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$57.5600 / $67.2300 | Buy Now |
DISTI #
AD5570BRSZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$55.3618 / $64.6600 | Buy Now |
DISTI #
584-AD5570BRSZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit +/-15V Serial DAC RoHS: Compliant | 12 |
|
$55.3500 / $64.6400 | Buy Now |
|
Analog Devices Inc | 16-bit +/-15V Serial DAC Min Qty: 1 Package Multiple: 1 | 1244 |
|
$36.7100 / $64.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5570BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5570BRSZ
Analog Devices Inc
True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RS-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 14 V | |
Analog Output Voltage-Min | -14 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 16 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD5570BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5570BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5570YRSZ-REEL7 | True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter | Analog Devices Inc | AD5570BRSZ vs AD5570YRSZ-REEL7 |
AD5570BRSZ-REEL7 | True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter | Analog Devices Inc | AD5570BRSZ vs AD5570BRSZ-REEL7 |
AD5570YRSZ-REEL | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | Analog Devices Inc | AD5570BRSZ vs AD5570YRSZ-REEL |
AD5570YRSZ | True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter | Analog Devices Inc | AD5570BRSZ vs AD5570YRSZ |
AD5570YRS-REEL | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Analog Devices Inc | AD5570BRSZ vs AD5570YRS-REEL |
AD5570BRSZ-REEL | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | Analog Devices Inc | AD5570BRSZ vs AD5570BRSZ-REEL |
AD5570YRS-REEL7 | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Analog Devices Inc | AD5570BRSZ vs AD5570YRS-REEL7 |
AD5570BRS | True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter | Analog Devices Inc | AD5570BRSZ vs AD5570BRS |