There are no models available for this part yet.
Overview of AD5546BRUZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5546BRUZ-REEL7 | Analog Devices | 16-Bit Parallel Current Output | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5546BRUZ | Analog Devices | 16-Bit Parallel Current Output |
Price & Stock for AD5546BRUZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD5546BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.3250 | Buy Now | |
DISTI #
584-AD5546BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Parallel Current Output DAC, IC RoHS: Compliant | 0 |
|
$20.2900 | Order Now | |
Analog Devices Inc | 16-Bit Parallel Current Output Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$19.3250 / $32.6700 | Buy Now | ||
DISTI #
AD5546BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$20.2200 | Buy Now | |
Win Source Electronics | IC DAC 16BIT PARALL IN 28-TSSOP | 3000 |
|
$14.0840 / $21.1250 | Buy Now |
CAD Models for AD5546BRUZ-REEL7 by Analog Devices Inc
Part Data Attributes for AD5546BRUZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AE, TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RU-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Linearity Error-Max (EL)
|
0.0031%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Nom (tstl)
|
0.5 µs
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD5546BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5546BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5546BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5546BRU | Current-Output Parallel-Input, 16-Bit Digital-to-Analog Converter | Analog Devices Inc | AD5546BRUZ-REEL7 vs AD5546BRU |
Related Parts for AD5546BRUZ-REEL7
-
ATSAMD21J18A-MUMicrocontrollers
-
AD7621ASTZRLAnalog to Digital Converters
-
AD5546BRUZDigital to Analog Converters
-
TPS22920YZPRBOther Analog ICs
-
LMZ31707RVQRSwitching Regulator or Controllers
-
AD549JHZOperational Amplifiers
-
ADG1206YCPZ-REEL7Multiplexers or Switches
-
SN75ALS160DWRLine Driver or Receivers
-
TPS2552DRVRPower Management Circuits