There are no models available for this part yet.
Overview of AD5532ABCZ-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5532ABCZ-2 | Analog Devices | 32 CHANNEL, 14-BIT DAC & SHA I | |
AD5532ABCZ-1 | Analog Devices | 32 CHANNEL, 14-BIT DAC & SHA I | |
AD5532ABCZ-3 | Analog Devices | 32 CHANNEL, 14-BIT DAC & SHA I |
Price & Stock for AD5532ABCZ-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD5532ABCZ-1-ND
|
DigiKey | IC DAC 14BIT V-OUT 74CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$84.3000 | Buy Now | |
DISTI #
584-AD5532ABCZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC 32 CHANNEL, 14-BIT DAC & SHA I.C. RoHS: Compliant | 12 |
|
$84.3000 | Buy Now | |
Analog Devices Inc | 32 CHANNEL, 14-BIT DAC & SHA I Package Multiple: 1 | 159 |
|
$64.0700 / $84.3000 | Buy Now | ||
Rochester Electronics | AD5532 - 32-Channel, 14-Bit Voltage-Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 153 |
|
$83.6000 / $98.3500 | Buy Now | ||
DISTI #
AD5532ABCZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 7 | 0 |
|
$88.1900 / $101.1600 | Buy Now | |
DISTI #
C1S103100229334
|
Chip1Stop | DAC 32-CH 14-bit 74-Pin CSP-BGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 7 |
|
$80.7000 | Buy Now |
CAD Models for AD5532ABCZ-1 by Analog Devices Inc
Part Data Attributes for AD5532ABCZ-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
12 X 12 MM, ROHS COMPLIANT, MO-192ABD1, CSPBGA-74
|
Pin Count
|
74
|
Manufacturer Package Code
|
BC-74
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
14.5 V
|
Analog Output Voltage-Min
|
-14.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PBGA-B74
|
JESD-609 Code
|
e1
|
Length
|
12 mm
|
Linearity Error-Max (EL)
|
0.39%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
74
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA74,11X11,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Settling Time-Nom (tstl)
|
22 µs
|
Supply Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
Alternate Parts for AD5532ABCZ-1
This table gives cross-reference parts and alternative options found for AD5532ABCZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5532ABCZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5532ABC-1REEL | 32-Channel 14-Bit Bipolar Voltage-Output DAC | Analog Devices Inc | AD5532ABCZ-1 vs AD5532ABC-1REEL |
Related Parts for AD5532ABCZ-1
-
AD7797BRUZAnalog to Digital Converters
-
AD5532ABCZ-1REELDigital to Analog Converters
-
ISO7240MDWROther Analog ICs
-
LTM8032IYSwitching Regulator or Controllers
-
ADA4084-2ARMZ-R7Operational Amplifiers
-
ADG819BRMZMultiplexers or Switches
-
SN65HVD1781DRLine Driver or Receivers
-
ADM1026JSTPower Management Circuits
-
BTS452RATMA1Peripheral Drivers