Part Details for AD5532ABC-5 by Analog Devices Inc
Overview of AD5532ABC-5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5532ABCZ-2 | Analog Devices | 32 CHANNEL, 14-BIT DAC & SHA I | |
AD5532ABCZ-1 | Analog Devices | 32 CHANNEL, 14-BIT DAC & SHA I | |
AD5532ABCZ-3 | Analog Devices | 32 CHANNEL, 14-BIT DAC & SHA I |
Price & Stock for AD5532ABC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5532 - 32-Channel, 14-Bit Voltage-Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17845 |
|
$72.3900 / $85.1600 | Buy Now |
Part Details for AD5532ABC-5
AD5532ABC-5 CAD Models
AD5532ABC-5 Part Data Attributes
|
AD5532ABC-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5532ABC-5
Analog Devices Inc
32-Channel 14-Bit Bipolar Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, LFBGA-74 | |
Pin Count | 74 | |
Manufacturer Package Code | BC-74 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
JESD-30 Code | S-PBGA-B74 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -17 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 74 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA74,11X11,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for AD5532ABC-5
This table gives cross-reference parts and alternative options found for AD5532ABC-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5532ABC-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5532ABCZ-5 | 32-Channel 14-Bit Bipolar Voltage-Output DAC | Analog Devices Inc | AD5532ABC-5 vs AD5532ABCZ-5 |