Part Details for AD545JH by Analog Devices Inc
Overview of AD545JH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD545JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD545JH-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$34.0100 | Buy Now |
|
Rochester Electronics | AD545 - Precision, Low Drift FET Input Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$29.1800 / $34.3300 | Buy Now |
Part Details for AD545JH
AD545JH CAD Models
AD545JH Part Data Attributes
|
AD545JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD545JH
Analog Devices Inc
IC IC,OP-AMP,SINGLE,HYBRID,CAN,8PIN,METAL, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD545JH
This table gives cross-reference parts and alternative options found for AD545JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD545JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM709H/883C | IC OP-AMP, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | AD545JH vs LM709H/883C |
SG1217T | Operational Amplifier, 1 Func, BIPolar, MBCY8, | Linfinity Microelectronics | AD545JH vs SG1217T |
SG1217T/883C | Operational Amplifier, 1 Func, BIPolar, MBCY8, | Linfinity Microelectronics | AD545JH vs SG1217T/883C |
LM709H/883C | Operational Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | AD545JH vs LM709H/883C |
LM709H/883C | OP-AMP, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | AD545JH vs LM709H/883C |